- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0824SHE-F00
Delta Thermal / EMI / Solenoids
FFB0824SHE-F00
Axial Square-80mm L x 80mm H x 38 mm W 24VDC 3 Wire Leads Speed Sensor (Tach)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-80mm L x 80mm H x 38 mm W 24VDC 3 Wire Leads Speed Sensor (Tach)
Search Keywords: FFB0824SHEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0824SHE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:8.16 W
-
Maximum Airflow:68.51 CFM
-
Noise Level:48.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is FFB0824SHE-F00 RoHS compliant?
Yes, FFB0824SHE-F00 is RoHS compliant.
What is the lead time for FFB0824SHE-F00?
The standard lead time for FFB0824SHE-F00 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
5
$22.17
10
$17.86
25
$16.12
90
$13.93
180
$13.51
270
$13.47
540 +
$12.74
Click for Quote
Log in
to unlock special pricing