- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0824SHE
FFB0824SHE
Delta Thermal / EMI / Solenoids
Axial Square-80mm L x 80mm H x 38 mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-80mm L x 80mm H x 38 mm W 24VDC 2 Wire Leads
Search Keywords: FFB0824SHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0824SHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
90
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
68
$34.05
135
$18.16
203
$12.75
270 +
$12.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments