- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0824EHE-R00
FFB0824EHE-R00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 80.16CFM 52.5dB 80 X 80 X 38mm
Search Keywords: FFB0824EHER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0824EHE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:12 W
-
Maximum Airflow:80.1CFM
-
Noise Level:52.5 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,109
Ships today, if you order in
Manufacturer Stock:
180
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
5
$18.99
10
$15.52
25
$13.85
90
$12.74
180
$12.71
270
$12.68
540 +
$12.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT