- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0812VH-T500
FFB0812VH-T500
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4V to 13.2V 54.56CFM 45.4dB 80 X 80 X 25.4mm
Search Keywords: FFB0812VHT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0812VH-T500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
135 -
Category:DC Fan
-
Dimension:80 x 80 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:4.08 W
-
Maximum Airflow:54.56 CFM
-
Noise Level:45.4 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123
Can Ship immediately
Manufacturer Stock:
135
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$15.48
10
$15.11
25
$14.88
50
$14.66
135
$14.27
270
$14.09
540 +
$14.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT