- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0812SHE-F00
FFB0812SHE-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 68.51CFM 48.5dB 80 X 80 X 38mm
Search Keywords: FFB0812SHEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0812SHE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:6.96 W
-
Maximum Airflow:68.51 CFM
-
Noise Level:48.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$18.57
10
$15.33
25
$13.84
90
$12.22
180
$12.19
270
$12.16
540 +
$12.13
Click for Quote
Log in
to unlock special pricing