- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0812HHE
Delta Thermal / EMI / Solenoids
FFB0812HHE
Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-80mm L x 80mm H x 38 mm W 12VDC 2 Wire Leads
Search Keywords: FFB0812HHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0812HHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
90
Frequently Asked Questions
Is FFB0812HHE RoHS compliant?
Yes, FFB0812HHE is RoHS compliant.
What is the lead time for FFB0812HHE?
The standard lead time for FFB0812HHE is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
32 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
68
$32.64
135
$17.41
203
$12.22
270 +
$11.97
Click for Quote
Log in
to unlock special pricing