- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0812EHE-F00
FFB0812EHE-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB (80 X 80 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB (80 X 80 X 38mm)
Search Keywords: FFB0812EHEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0812EHE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:10.8 W
-
Maximum Airflow:80.1CFM
-
Noise Level:52.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
472
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$20.11
10
$16.21
25
$14.64
90
$12.65
180
$12.23
270
$12.20
540 +
$12.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT