- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0612SHE
Available Replacements
Delta Thermal / EMI / Solenoids
FFB0612SHE
DC Fan Ball Bearing 12V 0.55A 6.6W 7000RPM 43.44CFM 50.5dB Flange Mount
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DC Fan Ball Bearing 12V 0.55A 6.6W 7000RPM 43.44CFM 50.5dB Flange Mount
Search Keywords: FFB0612SHE
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | FFB0612SHE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596090 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
120 |
| Category: | DC Fan |
| Dimension: | 60 x 60 x 38 mm |
| Voltage Rating: | 12 V |
| Power Rating: | 6.6 W |
| Maximum Airflow: | 43.4CFM |
| Noise Level: | 50.5 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |
Frequently Asked Questions
Is FFB0612SHE discontinued?
Yes, FFB0612SHE from Delta Thermal / Emi / Solenoids is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces FFB0612SHE?
The recommended replacement for FFB0612SHE is PFB0612SHE from Delta Thermal / EMI / Solenoids, available from OnlineComponents.com.
Is FFB0612SHE RoHS compliant?
Yes, FFB0612SHE is RoHS compliant.
What is the lead time for FFB0612SHE?
The standard lead time for FFB0612SHE is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.