- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0424HN
FFB0424HN
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 10.59CFM 36dB 40 X 40 X 28mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 10.59CFM 36dB 40 X 40 X 28mm
Search Keywords: FFB0424HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0424HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:24 V
-
Power Rating:1.44 W
-
Maximum Airflow:10.59 CFM
-
Noise Level:36 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
72
$20.18
144
$12.42
216
$9.83
288 +
$9.63
Click for Quote
Log in
to unlock special pricing