- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0412VHN-B
FFB0412VHN-B
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4.5V to 13.2V 15.79CFM 45dB 40 X 40 X 28mm
Search Keywords: FFB0412VHNB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0412VHN-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:1.92 W
-
Maximum Airflow:15.7CFM
-
Noise Level:45 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
On Order:
576
can ship 7/3/26
Minimum Order Quantity:
5
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
5
$13.25
25
$11.60
50
$11.49
100
$11.34
288
$11.31
576
$10.94
1,152 +
$10.91
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT