- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0412UHN-SP4Z
FFB0412UHN-SP4Z
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 12V 0.84A 10.08W 23000RPM 26.55CFM 59.9dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.84A 10.08W 23000RPM 26.55CFM 59.9dB Flange Mount
Search Keywords: FFB0412UHNSP4Z
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0412UHN-SP4Z
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:10.08 W
-
Maximum Airflow:26.5 CFM
-
Noise Level:59.9 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:Tachometer Output, PWM speed control
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,152
can ship 11/11/26
Minimum Order Quantity:
5
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$18.98
10
$15.56
25
$14.94
50
$14.83
100
$14.75
288
$14.72
576 +
$14.68
Click for Quote
Log in
to unlock special pricing