- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0412UHN-CF00
FFB0412UHN-CF00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.8dB 40 X 40 X 28mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 5.5V to 13.2V 27.05CFM 58.8dB 40 X 40 X 28mm
Search Keywords: FFB0412UHNCF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0412UHN-CF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:7.8 W
-
Maximum Airflow:27.05 CFM
-
Noise Level:58.8 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
358
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
5
$15.17
25
$13.00
50
$12.87
100
$12.84
144
$12.81
288
$12.78
432
$12.75
576 +
$12.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT