- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0412MN
FFB0412MN
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 8.05CFM 30dB (40 X 40 X 28mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4.5V to 13.8V 8.05CFM 30dB (40 X 40 X 28mm)
Search Keywords: FFB0412MN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0412MN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:40 x 40 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:0.6 W
-
Maximum Airflow:8.05 CFM
-
Noise Level:30 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
576
can ship 11/23/26
Minimum Order Quantity:
5
42 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
5
$18.37
25
$13.05
50
$12.77
100
$12.36
288
$12.32
576
$11.99
1,152 +
$11.96
Click for Quote
Log in
to unlock special pricing