- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB03812VHN-F00
FFB03812VHN-F00
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 12V 0.65A 7.8W 16000RPM 20.23CFM 58.5dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.65A 7.8W 16000RPM 20.23CFM 58.5dB Flange Mount
Search Keywords: FFB03812VHNF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB03812VHN-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Category:DC Fan
-
Dimension:38 x 38 x 28 mm
-
Voltage Rating:12 V
-
Power Rating:7.8 W
-
Maximum Airflow:20.2CFM
-
Noise Level:58.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
99
Can Ship immediately
Manufacturer Stock:
247
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
72
Price (USD)
Qty
Unit Price
5
$31.06
25
$30.59
50
$30.13
72
$29.68
144
$15.71
216
$11.06
288 +
$10.84
Click for Quote
Log in
to unlock special pricing