- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB03812VHN
FFB03812VHN
Delta Thermal / EMI / Solenoids
Axial Square-38mm L x 38mm H x 28mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-38mm L x 38mm H x 28mm W 12VDC 2 Wire Leads
Search Keywords: FFB03812VHN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB03812VHN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
288
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
MOQ for out of Stock Qty:
72
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$34.595
72
$31.450
144
$16.650
216
$11.720
288 +
$11.480
Click for Quote
Log in
to unlock special pricing