- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB03812HN
Delta Thermal / EMI / Solenoids
FFB03812HN
Axial Square-38mm L x 38mm H x 28mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-38mm L x 38mm H x 28mm W 12VDC 2 Wire Leads
Search Keywords: FFB03812HN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB03812HN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
288
Frequently Asked Questions
Is FFB03812HN RoHS compliant?
Yes, FFB03812HN is RoHS compliant.
What is the lead time for FFB03812HN?
The standard lead time for FFB03812HN is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
32 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
72
$31.45
144
$16.65
216
$11.72
288 +
$11.48
Click for Quote
Log in
to unlock special pricing