- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB1724VHG-T500
EFB1724VHG-T500
Delta Thermal / EMI / Solenoids
FAN Ø172x51mm 24VDC IP55
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN Ø172x51mm 24VDC IP55
Search Keywords: EFB1724VHGT500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB1724VHG-T500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Category:DC Fan
-
Dimension:50.8 x 172 mm
-
Voltage Rating:24 V
-
Power Rating:23.28 W
-
Maximum Airflow:302.29 CFM
-
Noise Level:57 dB
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
32 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1
$54.73
8
$50.80
16
$50.07
32
$48.72
56
$48.60
104
$48.10
256 +
$47.23
Click for Quote
Log in
to unlock special pricing