- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB1724SHG-F00
Delta Thermal / EMI / Solenoids
EFB1724SHG-F00
Axial Round-172mm Diameter x 50.8mm W 24VDC 3 Wire Leads Speed Sensor (Tach)
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Round-172mm Diameter x 50.8mm W 24VDC 3 Wire Leads Speed Sensor (Tach)
Search Keywords: EFB1724SHGF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB1724SHG-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Category:DC Fan
-
Dimension:50.8 x 172 mm
-
Voltage Rating:24 V
-
Power Rating:28.08 W
-
Maximum Airflow:325 CFM
-
Noise Level:59 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is EFB1724SHG-F00 RoHS compliant?
Yes, EFB1724SHG-F00 is RoHS compliant.
What is the lead time for EFB1724SHG-F00?
The standard lead time for EFB1724SHG-F00 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
126
$160.15
252
$81.80
378
$55.68
504 +
$54.56
Click for Quote
Log in
to unlock special pricing