- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB1724SHG
EFB1724SHG
Delta Thermal / EMI / Solenoids
Axial Round-172mm Diameter x 50.8mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Round-172mm Diameter x 50.8mm W 24VDC 2 Wire Leads
Search Keywords: EFB1724SHG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB1724SHG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
126
$158.99
252
$81.21
378
$55.28
504 +
$54.17
Click for Quote
Log in
to unlock special pricing