- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB1524SHG-F00
EFB1524SHG-F00
Delta Thermal / EMI / Solenoids
The EFB1524SHG-F00 is a 24V DC axial fan measuring 172 x 150 x 50.8 mm, designed for high-performance cooling.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The EFB1524SHG-F00 is a 24V DC axial fan measuring 172 x 150 x 50.8 mm, designed for high-performance cooling.
Search Keywords: EFB1524SHGF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB1524SHG-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Category:DC Fan
-
Dimension:172 x 150 x 50.8 mm
-
Voltage Rating:24 V
-
Power Rating:28.08 W
-
Maximum Airflow:325 CFM
-
Noise Level:63 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:DieCast Aluminum
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
80
can ship 12/17/26
MOQ for out of Stock Qty:
126
36 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$156.20
25
$155.81
50
$155.42
100
$155.03
126
$154.64
252
$78.98
378
$53.76
504 +
$52.69
Click for Quote
Log in
to unlock special pricing