- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB1212HHR00
EFB1212HHR00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 93.58CFM 42.5dB (120 X 120 X 25.4mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 93.58CFM 42.5dB (120 X 120 X 25.4mm)
Search Keywords: EFB1212HHR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB1212HHR00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:3.6 W
-
Maximum Airflow:93.5CFM
-
Noise Level:42.5 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Can Ship immediately
Minimum Order Quantity:
3
52 Weeks
can ship
5/24/27
Price (USD)
Qty
Unit Price
3
$40.09
50
$10.82
100
$9.05
250 +
$8.65
Click for Quote
Log in
to unlock special pricing