- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0824LB-F00
EFB0824LB-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 29.62CFM 30dB 80 X 80 X 15mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 29.62CFM 30dB 80 X 80 X 15mm
Search Keywords: EFB0824LBF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0824LB-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Category:DC Fan1342
-
Dimension:80 x 80 x 151359mm
-
Voltage Rating:24 V
-
Power Rating:1.92 W
-
Maximum Airflow:29.62 CFM
-
Noise Level:30 dB
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$10.03
25
$9.53
50
$9.31
168
$8.93
336
$8.82
504
$8.80
1,008 +
$7.88
Click for Quote
Log in
to unlock special pricing