- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0824LB
EFB0824LB
Delta Thermal / EMI / Solenoids
Axial Square-80mm L x 80mm H x 15 mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-80mm L x 80mm H x 15 mm W 24VDC 2 Wire Leads
Search Keywords: EFB0824LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0824LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
168
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
84
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
84
$19.27
168
$11.86
252
$9.39
336 +
$9.20
Click for Quote
Log in
to unlock special pricing