- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0812HB
Delta Thermal / EMI / Solenoids
EFB0812HB
DC Fan Axial Ball Bearing 12V 5V to 13.8V 42.37CFM 37dB 80 X 80 X 15mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DC Fan Axial Ball Bearing 12V 5V to 13.8V 42.37CFM 37dB 80 X 80 X 15mm
Search Keywords: EFB0812HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0812HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
168 -
Category:DC Fan
-
Dimension:80 x 80 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:2.52 W
-
Maximum Airflow:42.37 CFM
-
Noise Level:37 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Frequently Asked Questions
Is EFB0812HB RoHS compliant?
Yes, EFB0812HB is RoHS compliant.
What is the lead time for EFB0812HB?
The standard lead time for EFB0812HB is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
153
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
4/8/27
Price (USD)
Qty
Unit Price
5
$12.78
25
$11.58
50
$11.06
168
$10.15
336
$10.13
504
$9.88
1,008 +
$9.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT