- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0424VHD-TZW2
Delta Thermal / EMI / Solenoids
EFB0424VHD-TZW2
Axial Square-40mm L x 40mm H x 20mm W 24VDC 2 Wire Leads IP55
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-40mm L x 40mm H x 20mm W 24VDC 2 Wire Leads IP55
Search Keywords: EFB0424VHDTZW2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0424VHD-TZW2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:24 V
-
Power Rating:2.16 W
-
Maximum Airflow:10.1 CFM
-
Noise Level:32.5 dB
-
Special Features:IP55
-
Termination:Lead Wires
-
Housing Material:Plastic
-
IP Rating:IP55
-
Operating Temperature:-10 to 70 °C
Frequently Asked Questions
Is EFB0424VHD-TZW2 RoHS compliant?
Yes, EFB0424VHD-TZW2 is RoHS compliant.
What is the lead time for EFB0424VHD-TZW2?
The standard lead time for EFB0424VHD-TZW2 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5
$11.83
25
$10.78
50
$10.33
100
$10.06
336
$9.54
672
$9.31
1,008 +
$9.19
Click for Quote
Log in
to unlock special pricing