- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0424MD
Delta Thermal / EMI / Solenoids
EFB0424MD
FAN DC 40X20 24V BALL, 8cfm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FAN DC 40X20 24V BALL, 8cfm
Search Keywords: EFB0424MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0424MD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
336
Frequently Asked Questions
Is EFB0424MD RoHS compliant?
Yes, EFB0424MD is RoHS compliant.
What is the lead time for EFB0424MD?
The standard lead time for EFB0424MD is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
4/26/27
Price (USD)
Qty
Unit Price
5
$11.16
25
$10.11
50
$9.66
100
$9.38
336
$8.86
672
$8.63
1,008 +
$8.51
Click for Quote
Log in
to unlock special pricing