- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0424LD
Delta Thermal / EMI / Solenoids
EFB0424LD
Axial Square-40mm L x 40mm H x 20 mm W 24VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-40mm L x 40mm H x 20 mm W 24VDC 2 Wire Leads
Search Keywords: EFB0424LD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | EFB0424LD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596590 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
336 |
| Category: | DC Fan |
| Dimension: | 40 x 40 x 20 mm |
| Voltage Rating: | 24 V |
| Power Rating: | 0.96 W |
| Maximum Airflow: | 5.54 CFM |
| Noise Level: | 22 dB |
| Special Features: | None |
| Termination: | Lead Wires |
| Housing Material: | Plastic |
| Operating Temperature: | -10 to 70 °C |
Frequently Asked Questions
Is EFB0424LD RoHS compliant?
Yes, EFB0424LD is RoHS compliant.
What is the lead time for EFB0424LD?
The standard lead time for EFB0424LD is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
572
can ship 5/5/27
Minimum Order Quantity:
5
32 Weeks
can ship
6/24/27
Price (USD)
Qty
Unit Price
5
$20.09
25
$12.80
50
$11.38
100
$10.08
336
$9.64
672
$9.62
1,008 +
$9.59
Click for Quote
Log in
to unlock special pricing