- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0412VHD-F00
EFB0412VHD-F00
Delta Thermal / EMI / Solenoids
DC Fans DC Axial Fan - 40x20mm - 12VDC - Tachometer
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fans DC Axial Fan - 40x20mm - 12VDC - Tachometer
Search Keywords: EFB0412VHDF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0412VHD-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:1.44 W
-
Maximum Airflow:10.1 CFM
-
Noise Level:32.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
328
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
5
$10.64
25
$9.77
50
$9.13
100
$8.68
336
$8.42
672
$8.33
1,008 +
$8.24
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT