Available Replacements
RECOMMENDED REPLACEMENT
AFB0412MA-A
AFB0412MA-A

Delta Thermal / EMI / Solenoids

In Stock: 42

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.9CFM 24.5dB (40 X 40 X 10mm)

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 7V to 13.8V 5.9CFM 24.5dB (40 X 40 X 10mm)
Search Keywords: EFB0412MA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Thermal / EMI / Solenoids
  • Part No:
    EFB0412MA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596090
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    DC Fan
  • Dimension:
    40 x 40 x 10 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    0.72 W
  • Maximum Airflow:
    5.9 CFM
  • Noise Level:
    24.5 dB
  • Special Features:
    None
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    -10 to 70 °C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!