- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- EFB0405LD-R00
EFB0405LD-R00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB 40 X 40 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 5V 4.5V to 5.5V 5.54CFM 22dB 40 X 40 X 20mm
Search Keywords: EFB0405LDR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:EFB0405LD-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:40 x 40 x 20 mm
-
Voltage Rating:5 V
-
Power Rating:0.5 W
-
Maximum Airflow:5.54 CFM
-
Noise Level:22 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
196
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$13.54
25
$8.25
100
$7.83
336
$7.44
500
$6.66
1,500 +
$5.90
Click for Quote
Log in
to unlock special pricing