- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- E48SH12010NRFA
E48SH12010NRFA
Delta Thermal / EMI / Solenoids
DC/DC Converter - Isolated Module - 1 Output: 10A 12V - 36 to 75V Input - 120 W - 2.25 kV - ITE - 93.1% - 8-DIP Module, 1/8 Br ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance Guarantee
Description
+
DC/DC Converter - Isolated Module - 1 Output: 10A 12V - 36 to 75V Input - 120 W - 2.25 kV - ITE - 93.1% - 8-DIP Module, 1/8 Brick - Through Hole.
Search Keywords: E48SH12010NRFA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:E48SH12010NRFA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
126
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
CUSTOMERS
ALSO BOUGHT