- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- DSML-0630-12E
DSML-0630-12E
Delta Thermal / EMI / Solenoids
Permanent Magnet Solenoid - 12VDC - 9 W - 1/2" Stroke - 25% Duty Cycle
Datasheet Accessories Notify Me
RoHS Compliant
CTN Packaging
Certificate of Compliance Guarantee
Description
+
Permanent Magnet Solenoid - 12VDC - 9 W - 1/2" Stroke - 25% Duty Cycle
Search Keywords: DSML063012E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:DSML-0630-12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
COO:TH
-
Supplier Standard Pack:
343
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
172
30 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
172
$37.51
343
$19.86
515
$13.64
686 +
$13.37
Click for Quote
Log in
to unlock special pricing