Image is representational - see mfr. specs

DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 60.39CFM 65dB

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 60.39CFM 65dB
Search Keywords: BFB1224GHAF00
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Thermal / EMI / Solenoids
  • Part No:
    BFB1224GH-AF00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8414596560
  • COO:
    TH
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    42
  • Category:
    DC Blower
  • Dimension:
    120 x 120 x 32 mm
  • Voltage Rating:
    24 V
  • Power Rating:
    38.4 W
  • Maximum Airflow:
    60.39 CFM
  • Noise Level:
    65 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wire
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
147
32 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
147
$83.07
294
$42.43
441
$28.88
588 +
$28.30
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!