- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1212GH-AF00
BFB1212GH-AF00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 5.5V to 13.2V 60.39CFM 65dB 120 X 120 X 32mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 5.5V to 13.2V 60.39CFM 65dB 120 X 120 X 32mm
Search Keywords: BFB1212GHAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1212GH-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Category:DC Blower
-
Dimension:120 x 120 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:39.6 W
-
Maximum Airflow:60.39 CFM
-
Noise Level:65 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
32 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$55.62
5
$39.07
10
$32.79
42
$26.75
84
$25.91
126
$25.78
252 +
$25.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT