- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1024HH-F00
BFB1024HH-F00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 24V 7V to 27.6V 28.25CFM 55dB
Search Keywords: BFB1024HHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1024HH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Category:DC Blower
-
Dimension:97.2 x 94.4 x 33 mm
-
Voltage Rating:24 V
-
Power Rating:13.2 W
-
Maximum Airflow:28.2CFM
-
Noise Level:55 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
299
Can Ship immediately
MOQ for out of Stock Qty:
140
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$19.51
25
$17.34
50
$17.03
100
$16.76
140
$16.72
280
$16.68
420
$16.64
560 +
$16.59
Click for Quote
Log in
to unlock special pricing