- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1012VH-A
BFB1012VH-A
Delta Thermal / EMI / Solenoids
Blower Rounded/Rect-97.8 mm L x 95.5mm H x33mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blower Rounded/Rect-97.8 mm L x 95.5mm H x33mm W 12VDC 2 Wire Leads
Search Keywords: BFB1012VHA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1012VH-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
Supplier Standard Pack:
56
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
126
$59.90
252
$31.62
378
$21.74
504 +
$21.31
Click for Quote
Log in
to unlock special pricing