- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1012EH-AF00
BFB1012EH-AF00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 46CFM 64dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 7V to 12.6V 46CFM 64dB
Search Keywords: BFB1012EHAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1012EH-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Category:DC Blower
-
Dimension:97.2 x 94.4 x 33 mm
-
Voltage Rating:12 V
-
Power Rating:29.4 W
-
Maximum Airflow:46 CFM
-
Noise Level:64 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
112
can ship 11/11/26
MOQ for out of Stock Qty:
140
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$30.13
25
$22.78
50
$22.42
100
$21.21
140
$20.68
280
$20.63
420
$20.58
560 +
$20.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments