- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0724H-F00
BFB0724H-F00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 11.3CFM 38dB 75.7 X 75.7 X 30mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 24V 14V to 27.6V 11.3CFM 38dB 75.7 X 75.7 X 30mm
Search Keywords: BFB0724HF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0724H-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 30 mm
-
Voltage Rating:24 V
-
Power Rating:2.88 W
-
Maximum Airflow:11.3 CFM
-
Noise Level:38 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$20.40
10
$16.13
25
$14.75
50
$13.95
100
$13.15
168
$12.38
250
$12.16
500 +
$11.60
Click for Quote
Log in
to unlock special pricing