- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0712L-F00
BFB0712L-F00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 7CFM 26dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 7CFM 26dB
Search Keywords: BFB0712LF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0712L-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 30 mm
-
Voltage Rating:12 V
-
Power Rating:0.72 W
-
Maximum Airflow:7 CFM
-
Noise Level:26 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$16.07
10
$15.38
25
$14.95
84
$14.36
168
$13.81
252
$13.47
504 +
$12.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments