- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0712L-AF00
BFB0712L-AF00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 9.26CFM 39dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 9.26CFM 39dB
Search Keywords: BFB0712LAF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0712L-AF00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Category:DC Blower
-
Dimension:75.7 x 75.7 x 25 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:9.26 CFM
-
Noise Level:39 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
461
Can Ship immediately
Manufacturer Stock:
216
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$12.59
10
$12.29
25
$12.10
50
$11.93
108
$11.61
324
$11.46
540 +
$11.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT