- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0712HHD77
BFB0712HHD77
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 9V to 16V 14.7CFM 50dB 75.7 X 80.6 X 26.2mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 9V to 16V 14.7CFM 50dB 75.7 X 80.6 X 26.2mm
Search Keywords: BFB0712HHD77
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0712HHD77
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596540
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Category:DC Blower1342
-
Dimension:75.7 x 80.6 x 26.21359mm
-
Voltage Rating:12 V
-
Power Rating:8.15 W
-
Maximum Airflow:14.7 CFM
-
Noise Level:50 dB
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
227
Can Ship immediately
Manufacturer Stock:
88
can ship
MOQ for out of Stock Qty:
144
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$29.29
25
$22.47
50
$21.03
100
$19.58
144
$19.53
288
$19.48
432
$19.43
576 +
$19.39
Click for Quote
Log in
to unlock special pricing