- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0712H-A
BFB0712H-A
Delta Thermal / EMI / Solenoids
Blower Square-75.7mm L x 75.7mm H x25 mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blower Square-75.7mm L x 75.7mm H x25 mm W 12VDC 2 Wire Leads
Search Keywords: BFB0712HA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0712H-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
Supplier Standard Pack:
108
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
81
32 Weeks
can ship
12/25/26
Price (USD)
Qty
Unit Price
81
$33.22
162
$17.59
243
$12.38
324 +
$12.13
Click for Quote
Log in
to unlock special pricing