- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0612HB-N
BFB0612HB-N
Delta Thermal / EMI / Solenoids
The BFB0612HB-N is a 12V DC ball bearing blower fan in a 60x60x15 mm frame for cooling applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The BFB0612HB-N is a 12V DC ball bearing blower fan in a 60x60x15 mm frame for cooling applications.
Search Keywords: BFB0612HBN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0612HB-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Category:DC Blower
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:2.16 W
-
Maximum Airflow:37 CFM
-
Noise Level:37 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
420
can ship 10/8/26
Minimum Order Quantity:
5
36 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
5
$17.53
25
$14.12
50
$13.04
210
$11.77
420
$11.74
630
$11.71
1,050 +
$11.68
Click for Quote
Log in
to unlock special pricing