- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0512VHD-R00
BFB0512VHD-R00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.75CFM 38.5dB 50 X 50 X 20mm
Search Keywords: BFB0512VHDR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0512VHD-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:50 x 50 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:2.76 W
-
Maximum Airflow:6.75 CFM
-
Noise Level:38.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
Manufacturer Stock:
252
can ship
Price (USD)
Qty
Unit Price
1
$7.59
10
$7.44
25
$7.29
50
$7.14
100
$7.00
250 +
$6.86
Click for Quote
Log in
to unlock special pricing