- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0512H-R00
BFB0512H-R00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 3.88CFM 38dB
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 3.88CFM 38dB
Search Keywords: BFB0512HR00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0512H-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
224 -
Category:DC Blower
-
Dimension:51 x 51 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:1.92 W
-
Maximum Airflow:3.88 CFM
-
Noise Level:38 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:Speed/Rotation/Rotor-Lock Alarm
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.37
25
$10.80
50
$10.56
100
$10.33
250
$10.12
672
$9.93
1,344 +
$9.76
Click for Quote
Log in
to unlock special pricing