- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0512HH-F00
BFB0512HH-F00
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 4.59CFM 45dB
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 10V to 13.8V 4.59CFM 45dB
Search Keywords: BFB0512HHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0512HH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
224 -
Category:DC Blower
-
Dimension:51 x 51.3 x 15 mm
-
Voltage Rating:12 V
-
Power Rating:2.52 W
-
Maximum Airflow:4.59 CFM
-
Noise Level:45 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
346
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
168
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$13.35
50
$11.18
100
$11.15
168
$10.97
336
$10.75
504
$10.72
672 +
$10.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT