- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0512HD
BFB0512HD
Delta Thermal / EMI / Solenoids
Blower Square-50mm L x 50mm H x 20mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blower Square-50mm L x 50mm H x 20mm W 12VDC 2 Wire Leads
Search Keywords: BFB0512HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0512HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
Supplier Standard Pack:
252
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
126
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
126
$27.71
252
$14.67
378
$10.32
504 +
$10.12
Click for Quote
Log in
to unlock special pricing