- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0512H
BFB0512H
Delta Thermal / EMI / Solenoids
Blower Round-51mm Diameter x 15mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Blower Round-51mm Diameter x 15mm W 12VDC 2 Wire Leads
Search Keywords: BFB0512H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0512H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
Supplier Standard Pack:
224
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
32 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
168
$30.56
336
$16.13
504
$11.09
672 +
$10.87
Click for Quote
Log in
to unlock special pricing