- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB04512VHD
BFB04512VHD
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.01CFM 30.5dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 6.01CFM 30.5dB
Search Keywords: BFB04512VHD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB04512VHD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Category:DC Blower1342
-
Dimension:45 x 45 x 201359mm
-
Voltage Rating:12 V
-
Power Rating:1.8 W
-
Maximum Airflow:6.01 CFM
-
Noise Level:30.5 dB
-
Special Features:N/A
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Ships today, if you order in
On Order:
252
can ship 11/11/26
Minimum Order Quantity:
5
32 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$13.76
25
$11.10
50
$10.25
100
$9.54
252
$9.11
504
$9.08
1,008 +
$9.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT