- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB03512LA-C
Delta Thermal / EMI / Solenoids
BFB03512LA-C
Blower Square-35mm L x 35mm H x 10mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blower Square-35mm L x 35mm H x 10mm W 12VDC 2 Wire Leads
Search Keywords: BFB03512LAC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | BFB03512LA-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8414596560 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
576 |
Frequently Asked Questions
Is BFB03512LA-C RoHS compliant?
Yes, BFB03512LA-C is RoHS compliant.
What is the lead time for BFB03512LA-C?
The standard lead time for BFB03512LA-C is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
576
can ship 1/18/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
144
36 Weeks
can ship
7/30/27
Price (USD)
Qty
Unit Price
5
$23.18
25
$23.12
50
$23.07
100
$23.01
144
$22.95
288
$12.15
432
$8.55
576 +
$8.38
Click for Quote
Log in
to unlock special pricing